Part Details for JAN1N6161A by Semtech Corporation
Results Overview of JAN1N6161A by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6161A Information
JAN1N6161A by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6161A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6161A
|
Avnet Americas | - Bulk (Alt: JAN1N6161A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6161A
JAN1N6161A CAD Models
JAN1N6161A Part Data Attributes
|
JAN1N6161A
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6161A
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 85.3 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 47.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6161A
This table gives cross-reference parts and alternative options found for JAN1N6161A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6161A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6161A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6161A vs 1N6161A.TR |
JANTX1N6161A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6161A vs JANTX1N6161A |
1N6161A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6161A vs 1N6161A |
JAN1N6161A Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the JAN1N6161A involves keeping the input and output traces as short as possible, using a ground plane to reduce noise, and placing a 10nF capacitor between the input and ground pins to filter out high-frequency noise.
-
To ensure proper biasing, connect the midpoint of the input voltage divider to the input pin, and connect the output pin to a load resistor that is within the recommended range (e.g., 1kΩ to 10kΩ). Also, ensure that the input voltage is within the recommended range (e.g., 10V to 30V).
-
The maximum allowable power dissipation for the JAN1N6161A is 500mW. Exceeding this limit can cause the device to overheat and potentially fail.
-
Yes, the JAN1N6161A can be used in a switching regulator application, but it's essential to ensure that the device is properly biased and that the input voltage is within the recommended range. Additionally, the output pin should be connected to a load resistor and capacitor to filter out high-frequency noise.
-
The recommended storage temperature range for the JAN1N6161A is -65°C to 150°C. Storing the device outside of this range can affect its performance and reliability.