Part Details for JAN1N6160A by Semicon Components Inc
Results Overview of JAN1N6160A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6160A Information
JAN1N6160A by Semicon Components Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N6160A
JAN1N6160A CAD Models
JAN1N6160A Part Data Attributes
|
JAN1N6160A
Semicon Components Inc
Buy Now
|
Compare Parts:
JAN1N6160A
Semicon Components Inc
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | |
Breakdown Voltage-Min | 53.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6160A
This table gives cross-reference parts and alternative options found for JAN1N6160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6160A | Microchip Technology Inc | $20.3366 | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6160A vs 1N6160A |
JANTX1N6160A | Microchip Technology Inc | $24.1432 | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6160A vs JANTX1N6160A |
JANTX1N6160A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JAN1N6160A vs JANTX1N6160A |
JANTXV1N6160A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6160A vs JANTXV1N6160A |
JANTXV1N6160A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JAN1N6160A vs JANTXV1N6160A |
JANTX1N6160A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JAN1N6160A vs JANTX1N6160A |
1N6160A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 42.6V V(RWM), Bidirectional | JAN1N6160A vs 1N6160A |
1N6160A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6160A vs 1N6160A |
JANTX1N6160A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6160A vs JANTX1N6160A |
JAN1N6160A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6160A vs JAN1N6160A |