Part Details for JAN1N6160A by Micross Components
Results Overview of JAN1N6160A by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6160A Information
JAN1N6160A by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6160A
|
Avnet Americas | - Bulk (Alt: JAN1N6160A) Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N6160A
|
Avnet Americas | T MET BI 1500W - Bulk (Alt: JAN1N6160A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6160A
JAN1N6160A CAD Models
JAN1N6160A Part Data Attributes
|
JAN1N6160A
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6160A
Micross Components
Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 42.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6160A
This table gives cross-reference parts and alternative options found for JAN1N6160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6160A | Microchip Technology Inc | $20.3366 | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6160A vs 1N6160A |
JANTX1N6160A | Microchip Technology Inc | $24.1432 | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6160A vs JANTX1N6160A |
JANTX1N6160A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JAN1N6160A vs JANTX1N6160A |
JAN1N6160A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6160A vs JAN1N6160A |
JANTXV1N6160A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6160A vs JANTXV1N6160A |
JANTXV1N6160A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JAN1N6160A vs JANTXV1N6160A |
JANTX1N6160A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JAN1N6160A vs JANTX1N6160A |
1N6160A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 42.6V V(RWM), Bidirectional | JAN1N6160A vs 1N6160A |
1N6160A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6160A vs 1N6160A |
JANTX1N6160A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | JAN1N6160A vs JANTX1N6160A |