Part Details for JAN1N6155AUS by Microchip Technology Inc
Results Overview of JAN1N6155AUS by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6155AUS Information
JAN1N6155AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6155AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5540
|
Newark | 32.4V 30Ma Bi-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6155AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $16.9000 | Buy Now |
DISTI #
JAN1N6155AUS
|
Avnet Americas | Diode TVS Single Bi-Directional 27.4V 1.5kW 2-Pin C-SQ MELF - Bulk (Alt: JAN1N6155AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2160 / $16.2500 | Buy Now |
DISTI #
JAN1N6155AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant |
0 Alternates Available |
|
$18.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1400 / $33.8000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8500 / $18.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1400 / $33.8000 | Buy Now |
Part Details for JAN1N6155AUS
JAN1N6155AUS CAD Models
JAN1N6155AUS Part Data Attributes
|
JAN1N6155AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6155AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 27.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6155AUS
This table gives cross-reference parts and alternative options found for JAN1N6155AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6155AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6155AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JAN1N6155AUS vs JANTX1N6155AUS |
JAN1N6155AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 27.4V V(RWM), Unidirectional, 1 Element, Silicon, | JAN1N6155AUS vs JAN1N6155AUS |
JAN1N6155AUS Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N6155AUS is -55°C to 150°C.
-
To ensure proper biasing, connect the anode to a positive voltage source and the cathode to a negative voltage source or ground, while maintaining a voltage difference between the anode and cathode within the recommended operating range.
-
The maximum allowable power dissipation for the JAN1N6155AUS is 5 watts, and it is essential to ensure that the device does not exceed this limit to prevent overheating and damage.
-
Yes, the JAN1N6155AUS is suitable for use in switching power supply applications due to its high-speed switching capabilities and low reverse recovery time.
-
To protect the JAN1N6155AUS from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is properly grounded during assembly and testing.