Part Details for JAN1N6149AUS by Microchip Technology Inc
Results Overview of JAN1N6149AUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6149AUS Information
JAN1N6149AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6149AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5515
|
Newark | 19V 65Ma Bi-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6149AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 / $26.0000 | Buy Now |
DISTI #
1086-19637-ND
|
DigiKey | TVS DIODE 15.2VWM 27.7VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0000 | Buy Now |
DISTI #
JAN1N6149AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 15.2V 1.5KW 2-Pin G-MELF - Bulk (Alt: JAN1N6149AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4144 / $25.0000 | Buy Now |
DISTI #
494-JAN1N6149AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 19V 65mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$25.9700 | Order Now |
DISTI #
JAN1N6149AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$28.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8300 / $52.0000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.3900 / $28.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.8300 / $52.0000 | Buy Now |
Part Details for JAN1N6149AUS
JAN1N6149AUS CAD Models
JAN1N6149AUS Part Data Attributes
|
JAN1N6149AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6149AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 15.2V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 15.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6149AUS
This table gives cross-reference parts and alternative options found for JAN1N6149AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6149AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6149AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.2V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | JAN1N6149AUS vs JANTX1N6149AUS |