Part Details for JAN1N6144AUS/TR by Microchip Technology Inc
Results Overview of JAN1N6144AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6144AUS/TR Information
JAN1N6144AUS/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6144AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5494
|
Newark | 11.4V 100Ma Bi-Directional Tvs Sq Smt Tr C-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6144AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 / $18.7100 | Buy Now |
DISTI #
150-JAN1N6144AUS/TR-ND
|
DigiKey | TVS DIODE 9.1VWM 16.9VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7100 | Buy Now |
DISTI #
JAN1N6144AUS/TR
|
Avnet Americas | - Tape and Reel (Alt: JAN1N6144AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$16.9658 / $18.1170 | Buy Now |
DISTI #
494-JAN1N6144AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$18.7100 | Order Now |
DISTI #
JAN1N6144AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$20.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8600 / $37.4100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.5500 / $20.5600 | Buy Now |
DISTI #
JAN1N6144AUS/TR
|
EBV Elektronik | (Alt: JAN1N6144AUS/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.8600 / $37.4100 | Buy Now |