Part Details for JAN1N6125A by Microchip Technology Inc
Results Overview of JAN1N6125A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6125A Information
JAN1N6125A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5440
|
Newark | 58.9V 20Ma Bi-Directional Tvs Tht B-Body Rohs Compliant: Yes |Microchip JAN1N6125A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $14.9400 | Buy Now |
DISTI #
1086-2205-ND
|
DigiKey | TVS DIODE 47.1VWM 85.3V AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9401 | Buy Now |
DISTI #
JAN1N6125A
|
Avnet Americas | Diode TVS Single Bi-Dir 47.1V 500W 2-Pin Case E - Bulk (Alt: JAN1N6125A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4496 / $14.3625 | Buy Now |
DISTI #
494-JAN1N6125A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58.9V 20mA Bi-Directional TVS THT RoHS: Not Compliant | 200 |
|
$14.9400 / $23.9300 | Buy Now |
DISTI #
JAN1N6125A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$16.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2600 / $29.8700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.0100 / $16.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.2600 / $29.8700 | Buy Now |
Part Details for JAN1N6125A
JAN1N6125A CAD Models
JAN1N6125A Part Data Attributes
|
JAN1N6125A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6125A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Breakdown Voltage-Min | 55.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6125A
This table gives cross-reference parts and alternative options found for JAN1N6125A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6125A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6125AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | JAN1N6125A vs 1N6125AE3 |
JANTXV1N6125A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N6125A vs JANTXV1N6125A |
JANTXV1N6125A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N6125A vs JANTXV1N6125A |
SP6125A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | JAN1N6125A vs SP6125A |
SP6125AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | JAN1N6125A vs SP6125AE3 |
JAN1N6125A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6125A vs JAN1N6125A |
JANTXV1N6125A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | JAN1N6125A vs JANTXV1N6125A |
JANTXV1N6125A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon, | JAN1N6125A vs JANTXV1N6125A |
JANTX1N6125A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N6125A vs JANTX1N6125A |