Part Details for JAN1N6115US/TR by Microchip Technology Inc
Results Overview of JAN1N6115US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6115US/TR Information
JAN1N6115US/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6115US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9395
|
Newark | 22.8V 50Ma Bi-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip JAN1N6115US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $11.8200 | Buy Now |
DISTI #
150-JAN1N6115US/TR-ND
|
DigiKey | TVS DIODE 18.2VWM 33.3VC SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8201 | Buy Now |
DISTI #
JAN1N6115US/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 18.2V 500W 2-Pin D-5B T/R - Tape and Reel (Alt: JAN1N6115US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$10.7171 / $11.4443 | Buy Now |
DISTI #
579-JAN1N6115US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 22.8V 50mA Bi-Directional TVS SQ SMT TR RoHS: Compliant | 0 |
|
$11.8200 | Order Now |
DISTI #
JAN1N6115US/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$10.7300 / $12.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4700 / $18.1800 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.0900 / $13.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4700 / $18.1800 | Buy Now |