Part Details for JAN1N6107US by Microchip Technology Inc
Results Overview of JAN1N6107US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6107US Information
JAN1N6107US by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6107US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5411
|
Newark | 10.45V 125Ma Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6107US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $14.5600 | Buy Now |
DISTI #
1086-2148-ND
|
DigiKey | TVS DIODE 8.4VWM 16.38VC SQMELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5600 | Buy Now |
DISTI #
JAN1N6107US
|
Avnet Americas | Diode TVS Single Bi-Direction 8.4V 500W 2-Pin Case B Bag - Bulk (Alt: JAN1N6107US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1136 / $14.0000 | Buy Now |
DISTI #
494-JAN1N6107US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10.45V 125mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$14.2900 / $14.5400 | Order Now |
DISTI #
JAN1N6107US
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$15.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9000 / $29.1200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.6600 / $16.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9000 / $29.1200 | Buy Now |
Part Details for JAN1N6107US
JAN1N6107US CAD Models
JAN1N6107US Part Data Attributes
|
JAN1N6107US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6107US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 10.45 V | |
Clamping Voltage-Max | 16.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8.4 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |