Part Details for JAN1N5816R by Microsemi Corporation
Results Overview of JAN1N5816R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5816R Information
JAN1N5816R by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N5816R
JAN1N5816R CAD Models
JAN1N5816R Part Data Attributes
|
JAN1N5816R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5816R
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/478 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N5816R
This table gives cross-reference parts and alternative options found for JAN1N5816R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5816R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5816R | Microchip Technology Inc | $132.6114 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA | JAN1N5816R vs JAN1N5816R |
JANTX1N5816R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JAN1N5816R vs JANTX1N5816R |
JAN1N5816R | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JAN1N5816R vs JAN1N5816R |
JANTX1N5816R | Intersil Corporation | Check for Price | 20A, SILICON, RECTIFIER DIODE, DO-4, DO-4, 1 PIN | JAN1N5816R vs JANTX1N5816R |
JANTXV1N5816R | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JAN1N5816R vs JANTXV1N5816R |
JANTXV1N5816R | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | JAN1N5816R vs JANTXV1N5816R |
JAN1N5816R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the JAN1N5816R can be found in the Microsemi Corporation's application note AN-103, which provides guidelines for surface mount assembly and layout considerations.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the junction temperature below the maximum rated value.
-
Yes, the JAN1N5816R can be used in switching power supply applications, but it is recommended to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range to avoid overheating and ensure reliable operation.
-
The equivalent circuit model for the JAN1N5816R can be found in the Microsemi Corporation's SPICE model library, which provides a detailed model of the device's electrical behavior. The model can be used for circuit simulation and design verification.
-
To handle the JAN1N5816R's ESD sensitivity, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials, and to ensure that the device is properly grounded during assembly and testing.