Part Details for JAN1N5811 by Semtech Corporation
Results Overview of JAN1N5811 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5811 Information
JAN1N5811 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5811S-ND
|
DigiKey | D MET 6A SFST 150V Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JAN1N5811
|
Avnet Americas | - Bulk (Alt: JAN1N5811) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | RECTIFIER DIODE,150V V(RRM),AXIAL-4 | 5 |
|
$11.2848 / $12.0908 | Buy Now |
Part Details for JAN1N5811
JAN1N5811 CAD Models
JAN1N5811 Part Data Attributes
|
JAN1N5811
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5811
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, G112, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G112, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G112 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5811
This table gives cross-reference parts and alternative options found for JAN1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5811 | Microchip Technology Inc | $15.3434 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | JAN1N5811 vs JANTXV1N5811 |
JANS1N5811 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | JAN1N5811 vs JANS1N5811 |
JAN1N5811CB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | JAN1N5811 vs JAN1N5811CB |
1N5811V | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JAN1N5811 vs 1N5811V |
1N5811 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5811 vs 1N5811 |
JAN1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JAN1N5811 vs JAN1N5811 |
1N5811 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | JAN1N5811 vs 1N5811 |
JANTXV1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JAN1N5811 vs JANTXV1N5811 |
JANTXV1N5811 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JAN1N5811 vs JANTXV1N5811 |
JAN1N5811 Frequently Asked Questions (FAQ)
-
A good PCB layout for the JAN1N5811 should include a solid ground plane, short leads, and a decoupling capacitor (e.g., 100nF) between the input and ground pins. Additionally, keep the input and output traces separate and avoid running them parallel to each other.
-
To ensure proper biasing, connect the input pin to a stable voltage source (e.g., 5V or 12V) through a current-limiting resistor (e.g., 1kΩ). The output pin should be connected to a load resistor (e.g., 1kΩ) to ensure a stable output voltage.
-
The JAN1N5811 is rated for operation from -55°C to +150°C, making it suitable for use in harsh environments.
-
Yes, the JAN1N5811 is suitable for use in switching power supply applications due to its high-speed switching capability (up to 100 kHz) and low voltage drop (typically 0.5V). However, ensure that the device is properly biased and the PCB layout is optimized for high-frequency operation.
-
To protect the JAN1N5811 from overvoltage and overcurrent conditions, consider adding a voltage regulator (e.g., 5V or 12V) and a current-limiting resistor (e.g., 1kΩ) in series with the input pin. Additionally, use a fuse or a current-sensing resistor to detect overcurrent conditions.