Part Details for JAN1N5811/TR by Microchip Technology Inc
Results Overview of JAN1N5811/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5811/TR Information
JAN1N5811/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5811/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7046
|
Newark | 160V 3A Ufr, frr Tr B-Body Rohs Compliant: Yes |Microchip JAN1N5811/TR RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $5.8800 | Buy Now |
DISTI #
150-JAN1N5811/TR-ND
|
DigiKey | DIODE STANDARD 150V 6A B AXIAL Min Qty: 115 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
DISTI #
JAN1N5811/TR
|
Avnet Americas | - Tape and Reel (Alt: JAN1N5811/TR) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.5460 / $5.9076 | Buy Now |
DISTI #
494-JAN1N5811/TR
|
Mouser Electronics | Rectifiers 160V 3A UFR,FRR TR RoHS: Not Compliant | 0 |
|
$5.8800 | Order Now |
DISTI #
JAN1N5811/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | Ufr, frr B-Body Rohs Compliant: Yes |Microchip JAN1N5811/TR RoHS: Compliant | 0 |
|
$6.1500 / $8.9600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5100 / $6.6500 | Buy Now |
DISTI #
JAN1N5811/TR
|
Avnet Silica | (Alt: JAN1N5811/TR) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Ufr, frr B-Body Rohs Compliant: Yes |Microchip JAN1N5811/TR RoHS: Compliant | 0 |
|
$6.1500 / $8.9600 | Buy Now |
Part Details for JAN1N5811/TR
JAN1N5811/TR CAD Models
JAN1N5811/TR Part Data Attributes
|
JAN1N5811/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5811/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |