Part Details for JAN1N5806US/TR by Microchip Technology Inc
Results Overview of JAN1N5806US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5806US/TR Information
JAN1N5806US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5806US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7038
|
Newark | 150V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5806US/TR RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $5.9400 | Buy Now |
DISTI #
150-JAN1N5806US/TR-ND
|
DigiKey | DIODE STANDARD 150V 2.5A D5A Min Qty: 115 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9400 | Buy Now |
DISTI #
JAN1N5806US/TR
|
Avnet Americas | - Tape and Reel (Alt: JAN1N5806US/TR) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.6074 / $5.9730 | Buy Now |
DISTI #
494-JAN1N5806US/TR
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$5.9400 | Order Now |
DISTI #
JAN1N5806US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2200 / $9.0600 | Buy Now |
DISTI #
JAN1N5806US/TR
|
IBS Electronics | JAN1N5806US/TR by Microchip is a high-reliability rectifier diode with a 50V reverse voltage, 3A forward current, and a fast recovery time, ideal for military and aerospace applications. Min Qty: 7400 Package Multiple: 1 | 0 |
|
$7.7740 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5700 / $6.7200 | Buy Now |
DISTI #
JAN1N5806US/TR
|
Avnet Silica | (Alt: JAN1N5806US/TR) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2200 / $9.0600 | Buy Now |
Part Details for JAN1N5806US/TR
JAN1N5806US/TR CAD Models
JAN1N5806US/TR Part Data Attributes
|
JAN1N5806US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5806US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477F | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JAN1N5806US/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N5806US/TR is -55°C to 150°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exceeding the maximum ratings specified in the datasheet. Additionally, consider using a hermetic package option and following Microchip's recommended assembly and soldering guidelines.
-
Yes, the JAN1N5806US/TR is designed to meet the requirements of MIL-PRF-19500 and is suitable for use in radiation-hardened applications. However, it's essential to consult with Microchip's radiation-hardened products team to ensure the device meets the specific requirements of your application.
-
The typical lead time for delivery of the JAN1N5806US/TR varies depending on the quantity, packaging, and shipping location. Contact Microchip's sales team or authorized distributors for the most up-to-date lead time information.
-
Yes, the JAN1N5806US/TR is a sensitive electronic component and requires proper handling and storage to prevent damage. Follow Microchip's recommended handling and storage procedures, including using anti-static packaging, avoiding exposure to moisture, and storing the devices in a clean and dry environment.