Part Details for JAN1N5616 by Microchip Technology Inc
Results Overview of JAN1N5616 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5616 Information
JAN1N5616 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6990
|
Newark | 400V 1A Std Rectifier Tht A-Body Rohs Compliant: Yes |Microchip JAN1N5616 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $3.8700 | Buy Now |
DISTI #
1086-2104-ND
|
DigiKey | DIODE STANDARD 400V 1A AXIAL Min Qty: 175 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8700 | Buy Now |
DISTI #
JAN1N5616
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Bulk (Alt: JAN1N5616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6701 / $3.8612 | Buy Now |
DISTI #
494-JAN1N5616
|
Mouser Electronics | Rectifiers 400V 1A Std Rectifier THT RoHS: Not Compliant | 0 |
|
$3.8700 / $6.1000 | Order Now |
DISTI #
VBI:5287_09131054
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2411 | Americas - 135 |
|
$3.8230 / $6.0470 | Buy Now |
DISTI #
JAN1N5616
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 400V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package - Through Hole. RoHS: Compliant |
200 On Order |
|
$3.9710 / $6.8950 | Buy Now |
DISTI #
JAN1N5616
|
IBS Electronics | RECTIFIER DIODE 1 PHASE 1 ELEMENT 1A 400V V(RRM) SILICON Min Qty: 175 Package Multiple: 1 | 0 |
|
$5.0700 / $5.1740 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6300 / $4.3800 | Buy Now |
|
NexGen Digital | 148 |
|
RFQ |
Part Details for JAN1N5616
JAN1N5616 CAD Models
JAN1N5616 Part Data Attributes
|
JAN1N5616
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5616
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5616
This table gives cross-reference parts and alternative options found for JAN1N5616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5616 | Microchip Technology Inc | $44.3470 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | JAN1N5616 vs JANS1N5616 |
JAN1N5616 | Semtech Corporation | $6.6900 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N5616 vs JAN1N5616 |
JANTX1N4246 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | JAN1N5616 vs JANTX1N4246 |
JAN1N5616 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | JAN1N5616 vs JAN1N5616 |
1N5616 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N5616 vs 1N5616 |
JAN1N5616 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | JAN1N5616 vs JAN1N5616 |
1N5616 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | JAN1N5616 vs 1N5616 |
JAN1N5616 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N5616 is -55°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
The JAN1N5616 can withstand a maximum reverse voltage of 1600V.
-
To prevent ESD damage, use an ESD wrist strap or mat, and handle the device by the body or pins, not the leads. Store the device in an anti-static bag or wrap it in anti-static material.
-
Yes, the JAN1N5616 is a JAN (Joint Army-Navy) certified device, which means it meets the stringent requirements for high-reliability applications, such as aerospace and defense.