Part Details for JAN1N5551US by Microchip Technology Inc
Results Overview of JAN1N5551US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5551US Information
JAN1N5551US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5551US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6972
|
Newark | 440V 3A Std Rectifier Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5551US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $7.6200 | Buy Now |
DISTI #
1086-19412-ND
|
DigiKey | DIODE STANDARD 400V 3A D5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6201 | Buy Now |
DISTI #
JAN1N5551US
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 3A 2-Pin MELF-B - Bulk (Alt: JAN1N5551US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1902 / $7.6590 | Buy Now |
DISTI #
494-JAN1N5551US
|
Mouser Electronics | Rectifiers 440V 3A Std Rectifier SQ SMT RoHS: Not Compliant | 0 |
|
$7.6200 | Order Now |
DISTI #
JAN1N5551US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
96 Alternates Available |
|
$8.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 96 Factory Stock |
|
$8.0400 / $11.7200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.1500 / $8.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 96 Factory Stock |
|
$8.0400 / $11.7200 | Buy Now |
Part Details for JAN1N5551US
JAN1N5551US CAD Models
JAN1N5551US Part Data Attributes
|
JAN1N5551US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5551US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5551US
This table gives cross-reference parts and alternative options found for JAN1N5551US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5551US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5551USE3 | Microchip Technology Inc | $7.8494 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon | JAN1N5551US vs 1N5551USE3 |
SPD5188SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JAN1N5551US vs SPD5188SMSTXV |
JANS1N5551US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GLASS PACKAGE-2 | JAN1N5551US vs JANS1N5551US |
SPD5188SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JAN1N5551US vs SPD5188SMSTX |
MX1N5551 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, B PACKAGE-2 | JAN1N5551US vs MX1N5551 |
1N5551E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | JAN1N5551US vs 1N5551E3 |
SPD5188SMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | JAN1N5551US vs SPD5188SMS |