Part Details for JAN1N5544C-1 by Vishay HiRel Systems
Results Overview of JAN1N5544C-1 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5544C-1 Information
JAN1N5544C-1 by Vishay HiRel Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N5544C-1
JAN1N5544C-1 CAD Models
JAN1N5544C-1 Part Data Attributes
|
JAN1N5544C-1
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JAN1N5544C-1
Vishay HiRel Systems
Zener Diode, 28V V(Z), 2%, 0.4W, Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 28 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 1 mA |
Alternate Parts for JAN1N5544C-1
This table gives cross-reference parts and alternative options found for JAN1N5544C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5544C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5546C1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 28V V(Z), 2%, 0.4W, | JAN1N5544C-1 vs 1N5546C1 |
JAN1N5546C-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 28V V(Z), 2%, 0.4W, Unidirectional, | JAN1N5544C-1 vs JAN1N5546C-1 |
JANTXV1N5544C-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 28V V(Z), 2%, 0.4W, Unidirectional, | JAN1N5544C-1 vs JANTXV1N5544C-1 |
JANTXV1N5546C-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 28V V(Z), 2%, 0.4W, Unidirectional, | JAN1N5544C-1 vs JANTXV1N5546C-1 |
JANTX1N5544C-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 28V V(Z), 2%, 0.4W, Unidirectional, | JAN1N5544C-1 vs JANTX1N5544C-1 |