Part Details for JAN1N5420 by Microchip Technology Inc
Results Overview of JAN1N5420 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5420 Information
JAN1N5420 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6768
|
Newark | 660V 3A Ufr, frr Tht B-Body Rohs Compliant: Yes |Microchip JAN1N5420 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $7.9000 | Buy Now |
DISTI #
1086-2094-ND
|
DigiKey | DIODE STANDARD 600V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9000 | Buy Now |
DISTI #
JAN1N5420
|
Avnet Americas | Diode Switching 600V 3A 2-Pin Case E - Bulk (Alt: JAN1N5420) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3688 / $7.7420 | Buy Now |
DISTI #
494-JAN1N5420
|
Mouser Electronics | Rectifiers 660V 3A UFR,FRR THT RoHS: Not Compliant | 296 |
|
$7.9000 / $13.5200 | Buy Now |
DISTI #
JAN1N5420
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$8.3400 / $12.5300 | Buy Now |
DISTI #
85571277
|
Verical | Diode Switching 600V 3A 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1731 | Americas - 100 |
|
$11.0630 / $16.2890 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.4100 / $8.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$8.3400 / $12.5300 | Buy Now |
Part Details for JAN1N5420
JAN1N5420 CAD Models
JAN1N5420 Part Data Attributes
|
JAN1N5420
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5420
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5420
This table gives cross-reference parts and alternative options found for JAN1N5420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5420E3 | Microchip Technology Inc | $8.0824 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon | JAN1N5420 vs 1N5420E3 |
SX5420US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | JAN1N5420 vs SX5420US |
3JH45TPA2 | Toshiba America Electronic Components | Check for Price | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | JAN1N5420 vs 3JH45TPA2 |
SJ5420US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 | JAN1N5420 vs SJ5420US |
SPD5420SMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | JAN1N5420 vs SPD5420SMSTXV |
1N5420E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | JAN1N5420 vs 1N5420E3 |
1N5420USE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, MELF-2 | JAN1N5420 vs 1N5420USE3 |
1N5420BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | JAN1N5420 vs 1N5420BK |
1N5190TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, CASE GPR-4AM, 2 PIN | JAN1N5420 vs 1N5190TIN/LEAD |
SPD5420SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETICALLY SEALED, SMS, 2 PIN | JAN1N5420 vs SPD5420SMSTX |
JAN1N5420 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N5420 is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
To ensure proper biasing, the JAN1N5420 requires a minimum of 10mA of current through the anode to cathode (A-K) path, and the cathode voltage should be at least 1.5V below the anode voltage.
-
The maximum allowable power dissipation for the JAN1N5420 is 500mW, and it's essential to ensure that the device does not exceed this limit to prevent overheating and damage.
-
While the JAN1N5420 is primarily designed for voltage regulation, it can be used in switching applications with caution. However, it's essential to ensure that the device is properly biased and that the switching frequency is within the recommended range to prevent overheating and damage.
-
To prevent electrostatic discharge (ESD) damage, it's essential to handle the JAN1N5420 with ESD-safe materials, use ESD-protected workstations, and follow proper handling and storage procedures.