Part Details for JAN1N5313-1 by Microchip Technology Inc
Results Overview of JAN1N5313-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5313-1 Information
JAN1N5313-1 by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5313-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5260
|
Newark | 100V 4.73Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JAN1N5313-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0800 / $25.0400 | Buy Now |
DISTI #
1086-18919-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0401 | Buy Now |
DISTI #
JAN1N5313-1
|
Avnet Americas | Diode Current Reg. 100V 4.73mA 2-Pin DO-7 - Bulk (Alt: JAN1N5313-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5504 / $24.0750 | Buy Now |
DISTI #
494-JAN1N5313-1
|
Mouser Electronics | Current Regulator Diodes 100V 4.73MA 500MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$25.0400 | Order Now |
DISTI #
JAN1N5313-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$26.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9100 / $50.0800 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.4900 / $27.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9100 / $50.0800 | Buy Now |
Part Details for JAN1N5313-1
JAN1N5313-1 CAD Models
JAN1N5313-1 Part Data Attributes
|
JAN1N5313-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5313-1
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | DLA | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 245000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5313-1
This table gives cross-reference parts and alternative options found for JAN1N5313-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5313-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5313-1 | Microchip Technology Inc | $35.4028 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35 | JAN1N5313-1 vs JANTX1N5313-1 |
JAN1N5313-1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JAN1N5313-1 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, a voltage regulator or a stable voltage source is required to maintain a consistent voltage supply. Additionally, ensure the input and output capacitors are properly sized and placed to minimize noise and oscillations.
-
The maximum allowable power dissipation for the JAN1N5313-1 is typically limited by the package thermal resistance and the ambient temperature. According to the datasheet, the maximum power dissipation is 1.5W. However, it's crucial to perform thermal analysis and ensure the device is properly heat-sinked to prevent overheating.
-
Yes, the JAN1N5313-1 can be used in switching regulator applications. However, it's essential to ensure the device is properly biased and the switching frequency is within the recommended range (typically up to 100 kHz). Additionally, consider the device's voltage and current ratings, as well as the output capacitor's ESR and ESL, to prevent oscillations and ensure stable operation.
-
The JAN1N5313-1 has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use anti-static wrist straps, mats, and packaging materials to prevent electrostatic discharge. Additionally, ensure the device is properly grounded during assembly and testing.