Part Details for JAN1N5302-1 by Cobham Semiconductor Solutions
Results Overview of JAN1N5302-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5302-1 Information
JAN1N5302-1 by Cobham Semiconductor Solutions is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N5302-1
JAN1N5302-1 CAD Models
JAN1N5302-1 Part Data Attributes
|
JAN1N5302-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JAN1N5302-1
Cobham Semiconductor Solutions
Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-7, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DO-7 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.6 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 1.5 mA | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5302-1
This table gives cross-reference parts and alternative options found for JAN1N5302-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5302-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5302-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35, DO-35, 2 PIN | JAN1N5302-1 vs JANS1N5302-1 |
JANHCA1N5302 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, HERMETIC SEALED, DIE-2 | JAN1N5302-1 vs JANHCA1N5302 |
JAN1N5302-1 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35 | JAN1N5302-1 vs JAN1N5302-1 |
JANTX1N5302 | Cobham PLC | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-7, DO-7, 2 PIN | JAN1N5302-1 vs JANTX1N5302 |
JANTX1N5302-1 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35 | JAN1N5302-1 vs JANTX1N5302-1 |
JANTXV1N5302 | Microsemi Corporation | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-204AA, | JAN1N5302-1 vs JANTXV1N5302 |
JANTX1N5302 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | JAN1N5302-1 vs JANTX1N5302 |
1N5302 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 1.5mA I(S), 1.6V V(L), Silicon, DO-35 | JAN1N5302-1 vs 1N5302 |