Part Details for JAN1N4992 by Unitrode Corporation
Results Overview of JAN1N4992 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4992 Information
JAN1N4992 by Unitrode Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N4992
JAN1N4992 CAD Models
JAN1N4992 Part Data Attributes
|
JAN1N4992
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4992
Unitrode Corporation
Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 2100 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 270 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 324 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for JAN1N4992
This table gives cross-reference parts and alternative options found for JAN1N4992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4992 | Microchip Technology Inc | Check for Price | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional | JAN1N4992 vs JANTX1N4992 |
JAN1N4992 | Microsemi Corporation | Check for Price | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4992 vs JAN1N4992 |
1N4992 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4992 vs 1N4992 |
1N4992 | Sensitron Semiconductors | Check for Price | Zener Diode, 270V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | JAN1N4992 vs 1N4992 |
JANTX1N4992 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 270V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4992 vs JANTX1N4992 |