Part Details for JAN1N4986CUS by Microchip Technology Inc
Results Overview of JAN1N4986CUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4986CUS Information
JAN1N4986CUS by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4986CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5108
|
Newark | 150V 8Ma .75A Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N4986CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2900 / $29.4200 | Buy Now |
DISTI #
1086-18721-ND
|
DigiKey | DIODE ZENER 150V 5W D5B Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4201 | Buy Now |
DISTI #
JAN1N4986CUS
|
Avnet Americas | Diode Zener Single 150V 2% 5W 2-Pin E-Case SMD - Bulk (Alt: JAN1N4986CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4960 / $28.2875 | Buy Now |
DISTI #
494-JAN1N4986CUS
|
Mouser Electronics | Zener Diodes 150V 8mA .75A Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$29.7300 | Order Now |
DISTI #
JAN1N4986CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$31.6800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 150 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$28.0900 / $58.8400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.6000 / $32.3300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 150 Volt ±2% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$28.0900 / $58.8400 | Buy Now |
Part Details for JAN1N4986CUS
JAN1N4986CUS CAD Models
JAN1N4986CUS Part Data Attributes
|
JAN1N4986CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4986CUS
Microchip Technology Inc
Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 150 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 8 mA |
Alternate Parts for JAN1N4986CUS
This table gives cross-reference parts and alternative options found for JAN1N4986CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4986CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4986CUS | Microchip Technology Inc | $42.1274 | Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional | JAN1N4986CUS vs JANTXV1N4986CUS |
JANS1N4986CUS | Microchip Technology Inc | $475.8763 | Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional | JAN1N4986CUS vs JANS1N4986CUS |
JANTXV1N4986CUS | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4986CUS vs JANTXV1N4986CUS |
JANS1N4986CUS | Microsemi Corporation | Check for Price | Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4986CUS vs JANS1N4986CUS |
JAN1N4986CUS | Defense Logistics Agency | Check for Price | Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4986CUS vs JAN1N4986CUS |
JANTX1N4986CUS | Defense Logistics Agency | Check for Price | Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4986CUS vs JANTX1N4986CUS |
JANS1N4986CUS | Defense Logistics Agency | Check for Price | Zener Diode, 150V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4986CUS vs JANS1N4986CUS |