Part Details for JAN1N4984 by Microchip Technology Inc
Results Overview of JAN1N4984 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4984 Information
JAN1N4984 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6717
|
Newark | 120V 10Ma 1A Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JAN1N4984 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $12.7100 | Buy Now |
DISTI #
1086-2072-ND
|
DigiKey | DIODE ZENER 120V 5W AXIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7101 | Buy Now |
DISTI #
JAN1N4984
|
Avnet Americas | Diode Zener Single 120V 5% 5W 2-Pin Case E - Bulk (Alt: JAN1N4984) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4528 / $12.4558 | Buy Now |
DISTI #
494-JAN1N4984
|
Mouser Electronics | Zener Diodes 120V 10mA 1A Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$13.3600 | Order Now |
DISTI #
JAN1N4984
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$13.6900 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 120 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$13.4200 / $19.5600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9300 / $14.3800 | Buy Now |
|
Master Electronics | 5W Zener Diode - 120 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$13.4200 / $19.5600 | Buy Now |
Part Details for JAN1N4984
JAN1N4984 CAD Models
JAN1N4984 Part Data Attributes
|
JAN1N4984
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4984
Microchip Technology Inc
Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JAN1N4984
This table gives cross-reference parts and alternative options found for JAN1N4984. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4984, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4984 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4984 vs JANTX1N4984 |
JANTX1N4984 | Semtech Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4984 vs JANTX1N4984 |
JAN1N4984 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4984 vs JAN1N4984 |
1N4984 | STMicroelectronics | Check for Price | VOLTAGE REGULATOR DIODE | JAN1N4984 vs 1N4984 |
JANTXV1N4984 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4984 vs JANTXV1N4984 |
1N4984 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4984 vs 1N4984 |
JANTX1N4984 | Microchip Technology Inc | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional | JAN1N4984 vs JANTX1N4984 |
JANS1N4984 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4984 vs JANS1N4984 |