Part Details for JAN1N4975C by Microchip Technology Inc
Results Overview of JAN1N4975C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4975C Information
JAN1N4975C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4975C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6692
|
Newark | 51V 25Ma 3A Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip JAN1N4975C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $12.9400 | Buy Now |
DISTI #
1086-18630-ND
|
DigiKey | DIODE ZENER 51V 5W E-AXIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9401 | Buy Now |
DISTI #
JAN1N4975C
|
Avnet Americas | Diode Zener Single 51V 2% 5W 2-Pin E-Case Axial Thru-Hole - Bulk (Alt: JAN1N4975C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6448 / $12.6812 | Buy Now |
DISTI #
494-JAN1N4975C
|
Mouser Electronics | Zener Diodes 51V 25mA 3A Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$12.9400 | Order Now |
DISTI #
JAN1N4975C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$13.9300 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 51 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$13.6500 / $19.9000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1300 / $14.6300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 51 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$13.6500 / $19.9000 | Buy Now |
Part Details for JAN1N4975C
JAN1N4975C CAD Models
JAN1N4975C Part Data Attributes
|
JAN1N4975C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4975C
Microchip Technology Inc
Zener Diode, 51V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Category CO2 Kg | 8.7 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | DLA | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 25 mA |