Part Details for JAN1N4968 by Microsemi Corporation
Results Overview of JAN1N4968 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4968 Information
JAN1N4968 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N4968
JAN1N4968 CAD Models
JAN1N4968 Part Data Attributes
|
JAN1N4968
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4968
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for JAN1N4968
This table gives cross-reference parts and alternative options found for JAN1N4968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4968 | Microchip Technology Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | JAN1N4968 vs JANTX1N4968 |
JANTX1N4968 | Semicon Components Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4968 vs JANTX1N4968 |
JANTXV1N4968 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4968 vs JANTXV1N4968 |
JAN1N4968 | Sensitron Semiconductors | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4968 vs JAN1N4968 |
JANTX1N4968 | Semtech Corporation | Check for Price | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4968 vs JANTX1N4968 |
JANTXV1N4968 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4968 vs JANTXV1N4968 |
JANTX1N4968 | Sensitron Semiconductors | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4968 vs JANTX1N4968 |
JANTXV1N4968 | Semicon Components Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4968 vs JANTXV1N4968 |
1N4968 | STMicroelectronics | Check for Price | 27V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMTIC SEALED, GLASS, CB-422, 2 PIN | JAN1N4968 vs 1N4968 |
JANTX1N4968 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4968 vs JANTX1N4968 |
JAN1N4968 Frequently Asked Questions (FAQ)
-
The recommended mounting pad layout for the JAN1N4968 is a rectangular pad with a minimum size of 0.05 inches x 0.05 inches (1.27 mm x 1.27 mm) and a maximum size of 0.1 inches x 0.1 inches (2.54 mm x 2.54 mm). The pad should be centered on the device and have a non-solder-mask-defined (NSMD) pad shape.
-
The JAN1N4968 is a sensitive device and requires proper ESD protection during handling and assembly. It is recommended to use an ESD wrist strap or mat, and to handle the device by the body or leads, rather than the glass diode. Additionally, the device should be stored in an ESD-protective package or bag when not in use.
-
The maximum allowable voltage derating for the JAN1N4968 is 10% of the rated voltage. This means that if the device is rated for 1000V, the maximum allowable voltage derating would be 100V. Exceeding this derating may affect the device's reliability and performance.
-
The JAN1N4968 is rated for operation up to 200°C, but it is recommended to derate the voltage and current ratings at high temperatures. The device's performance and reliability may be affected at temperatures above 150°C, and it is recommended to consult the datasheet and application notes for specific guidance.
-
The JAN1N4968 should be soldered using a controlled soldering process with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The device should be soldered to a clean, oxidize-free surface, and the solder should be free of contaminants. It is recommended to use a solder with a melting point above 180°C (356°F) to ensure reliable connections.