Part Details for JAN1N4966 by Semtech Corporation
Results Overview of JAN1N4966 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4966 Information
JAN1N4966 by Semtech Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4966
|
Avnet Americas | - Bulk (Alt: JAN1N4966) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4966
JAN1N4966 CAD Models
JAN1N4966 Part Data Attributes
|
JAN1N4966
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4966
Semtech Corporation
Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for JAN1N4966
This table gives cross-reference parts and alternative options found for JAN1N4966. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4966, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4966 | Unitrode Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4966 vs JAN1N4966 |
1N4966 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4966 vs 1N4966 |
JANTX1N4966 | Semicon Components Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4966 vs JANTX1N4966 |
JANS1N4966 | Microchip Technology Inc | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional | JAN1N4966 vs JANS1N4966 |
JANTXV1N4966 | Semtech Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4966 vs JANTXV1N4966 |
JAN1N4966 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4966 vs JAN1N4966 |
JANTXV1N4966 | Micross Components | Check for Price | Zener Diode, 22V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4966 vs JANTXV1N4966 |