Part Details for JAN1N4490US by Sensitron Semiconductors
Results Overview of JAN1N4490US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4490US Information
JAN1N4490US by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4490US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4490US
|
Avnet Americas | - Bag (Alt: JAN1N4490US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$6.6667 / $7.5000 | Buy Now |
Part Details for JAN1N4490US
JAN1N4490US CAD Models
JAN1N4490US Part Data Attributes
|
JAN1N4490US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N4490US
Sensitron Semiconductors
Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for JAN1N4490US
This table gives cross-reference parts and alternative options found for JAN1N4490US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4490US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4490US | Microchip Technology Inc | $11.6973 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional | JAN1N4490US vs 1N4490US |
JAN1N4490US | Microchip Technology Inc | $14.7883 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional | JAN1N4490US vs JAN1N4490US |
JANTXV1N4490US | Microchip Technology Inc | $18.1634 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional | JAN1N4490US vs JANTXV1N4490US |
JANS1N4490CUS | Microchip Technology Inc | $292.3558 | Zener Diode, 110V V(Z), 2%, 1.5W, Silicon, Unidirectional | JAN1N4490US vs JANS1N4490CUS |
JANS1N4490DUS | Microchip Technology Inc | $340.1639 | Zener Diode, 110V V(Z), 1%, 1.5W, Silicon, Unidirectional | JAN1N4490US vs JANS1N4490DUS |
JANS1N4490US | Semtech Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4490US vs JANS1N4490US |
JANTX1N4490US | Semtech Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4490US vs JANTX1N4490US |
JANTXV1N4490US | Sensitron Semiconductors | Check for Price | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JAN1N4490US vs JANTXV1N4490US |
JANS1N4490US | Sensitron Semiconductors | Check for Price | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JAN1N4490US vs JANS1N4490US |
JAN1N4490US | Semtech Corporation | Check for Price | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4490US vs JAN1N4490US |