Part Details for JAN1N4454-1 by VPT Components
Results Overview of JAN1N4454-1 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4454-1 Information
JAN1N4454-1 by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4454-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4454-1
|
Avnet Americas | - Bulk (Alt: JAN1N4454-1) RoHS: Not Compliant Min Qty: 530 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4454-1
JAN1N4454-1 CAD Models
JAN1N4454-1 Part Data Attributes
|
JAN1N4454-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N4454-1
VPT Components
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | HERMATIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/144 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4454-1
This table gives cross-reference parts and alternative options found for JAN1N4454-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4454-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4454-1 | Microchip Technology Inc | $3.4973 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | JAN1N4454-1 vs JANTXV1N4454-1 |
1N4454-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GREEN, GLASS, MINIMELF-2 | JAN1N4454-1 vs 1N4454-G |
1N4454-1 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35, | JAN1N4454-1 vs 1N4454-1 |
1N4454 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | JAN1N4454-1 vs 1N4454 |
1N4454-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | JAN1N4454-1 vs 1N4454-BP |
1N4454 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | JAN1N4454-1 vs 1N4454 |
JAN1N4454 | Telcom Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | JAN1N4454-1 vs JAN1N4454 |