Part Details for JAN1N4249 by Semtech Corporation
Results Overview of JAN1N4249 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4249 Information
JAN1N4249 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4249S-ND
|
DigiKey | DIODE STANDARD 1000V 1A AXIAL Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JAN1N4249
|
Avnet Americas | - Bulk (Alt: JAN1N4249) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4249
JAN1N4249 CAD Models
JAN1N4249 Part Data Attributes
|
JAN1N4249
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4249
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/286 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4249
This table gives cross-reference parts and alternative options found for JAN1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4249US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | JAN1N4249 vs 1N4249US |
1N4249GP/68 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | JAN1N4249 vs 1N4249GP/68 |
JANTX1N4249 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4249 vs JANTX1N4249 |
1N4249 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | JAN1N4249 vs 1N4249 |
1N4249X | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, Silicon | JAN1N4249 vs 1N4249X |
1N4249TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | JAN1N4249 vs 1N4249TR |
JANTXV1N4249 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4249 vs JANTXV1N4249 |
JANTX1N4249US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | JAN1N4249 vs JANTX1N4249US |
1N4249 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, | JAN1N4249 vs 1N4249 |
1N4249GP | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | JAN1N4249 vs 1N4249GP |
JAN1N4249 Frequently Asked Questions (FAQ)
-
A good PCB layout for the JAN1N4249 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. It's also recommended to use a Kelvin connection for the output voltage sense pins to minimize noise and ensure accurate voltage regulation.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, add a 10nF to 100nF capacitor in parallel with the output capacitor to improve stability. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum allowed input voltage ripple for the JAN1N4249 is not explicitly stated in the datasheet. However, as a general rule, it's recommended to keep the input voltage ripple below 10% of the nominal input voltage to ensure stable operation and prevent oscillations.
-
The JAN1N4249 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper heat sinking to prevent overheating. Consult the datasheet and application notes for more information on high-temperature operation.
-
The power dissipation of the JAN1N4249 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the device's efficiency and thermal resistance when calculating the power dissipation.