Part Details for JAN1N4246 by Semtech Corporation
Results Overview of JAN1N4246 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4246 Information
JAN1N4246 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4246S-ND
|
DigiKey | DIODE STANDARD 400V 1A AXIAL Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JAN1N4246
|
Avnet Americas | - Bulk (Alt: JAN1N4246) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4246
JAN1N4246 CAD Models
JAN1N4246 Part Data Attributes
|
JAN1N4246
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4246
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/286 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4246
This table gives cross-reference parts and alternative options found for JAN1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5616 | Microchip Technology Inc | $44.3470 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | JAN1N4246 vs JANS1N5616 |
JAN1N5616 | Semtech Corporation | $6.6900 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N4246 vs JAN1N5616 |
JANTX1N4246 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | JAN1N4246 vs JANTX1N4246 |
JAN1N5616 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | JAN1N4246 vs JAN1N5616 |
1N5616 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JAN1N4246 vs 1N5616 |
JAN1N5616 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | JAN1N4246 vs JAN1N5616 |
JAN1N4246 Frequently Asked Questions (FAQ)
-
A good PCB layout for the JAN1N4246 involves keeping the input and output traces separate, using a ground plane, and minimizing lead lengths. It's also recommended to use a 10nF capacitor between the input and ground pins to filter out noise.
-
To ensure proper biasing, make sure to connect the input pin to a voltage source that is within the recommended operating range (typically 10-30V). Also, ensure that the output pin is connected to a load that is within the recommended current range (typically 1-10mA).
-
The JAN1N4246 is rated for operation from -55°C to +150°C, making it suitable for use in harsh environments.
-
Yes, the JAN1N4246 is suitable for use in switching power supply applications due to its high switching speed and low voltage drop. However, it's essential to ensure that the device is properly biased and that the output is filtered to prevent noise and oscillations.
-
To protect the JAN1N4246 from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD-protection diodes or resistors.