Part Details for JAN1N4246/TR by Microchip Technology Inc
Results Overview of JAN1N4246/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4246/TR Information
JAN1N4246/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4246/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3478
|
Newark | 400V 1A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JAN1N4246/TR RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.2900 | Buy Now |
DISTI #
150-JAN1N4246/TR-ND
|
DigiKey | DIODE STANDARD 400V 1A AXIAL Min Qty: 206 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
JAN1N4246/TR
|
Avnet Americas | - Tape and Reel (Alt: JAN1N4246/TR) RoHS: Not Compliant Min Qty: 206 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.1043 / $3.3067 | Buy Now |
DISTI #
494-JAN1N4246/TR
|
Mouser Electronics | Rectifiers 400V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
JAN1N4246/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $5.0100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 98 Package Multiple: 1 | 0 |
|
$3.0900 / $3.7200 | Buy Now |
DISTI #
JAN1N4246/TR
|
EBV Elektronik | (Alt: JAN1N4246/TR) RoHS: Compliant Min Qty: 206 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4600 / $5.0100 | Buy Now |
Part Details for JAN1N4246/TR
JAN1N4246/TR CAD Models
JAN1N4246/TR Part Data Attributes
|
JAN1N4246/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4246/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
JAN1N4246/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N4246/TR is -55°C to 150°C, as per the MIL-PRF-19500/436 standard.
-
To ensure reliability, follow the recommended derating guidelines, use proper PCB layout and thermal management, and perform thorough testing and validation according to the relevant industry standards.
-
Yes, the JAN1N4246/TR can be used in switching power supply applications, but ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
-
The maximum allowable power dissipation for the JAN1N4246/TR is 1.5 watts, and it's essential to ensure that the device is properly heat-sinked to maintain a safe operating temperature.
-
Yes, handle the JAN1N4246/TR with care to avoid damage from electrostatic discharge (ESD), and store the devices in a dry, cool place, away from direct sunlight and moisture.