Part Details for JAN1N4148UBD/TR by Microchip Technology Inc
Results Overview of JAN1N4148UBD/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4148UBD/TR Information
JAN1N4148UBD/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4148UBD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9144
|
Newark | 75V 1A 200Ma 3 Pin Cer Signal Or Computer Diode Tr Rohs Compliant: Yes |Microchip JAN1N4148UBD/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $22.9800 | Buy Now |
DISTI #
150-JAN1N4148UBD/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.9801 | Buy Now |
DISTI #
JAN1N4148UBD/TR
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Tape and Reel (Alt: JAN1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JAN1N4148UBD/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 1A 200mA 3 Pin CER Signal or Computer Diode TR RoHS: Compliant | 0 |
|
$22.9800 | Order Now |
DISTI #
JAN1N4148UBD/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-11-29 COO: United States of America Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$20.8600 / $24.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9500 / $45.9700 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.5600 / $25.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.9500 / $45.9700 | Buy Now |
Part Details for JAN1N4148UBD/TR
JAN1N4148UBD/TR CAD Models
JAN1N4148UBD/TR Part Data Attributes
|
JAN1N4148UBD/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148UBD/TR
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |