Part Details for JAN1N4148-1 by Vishay HiRel Systems
Results Overview of JAN1N4148-1 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4148-1 Information
JAN1N4148-1 by Vishay HiRel Systems is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N4148-1
JAN1N4148-1 CAD Models
JAN1N4148-1 Part Data Attributes
|
JAN1N4148-1
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JAN1N4148-1
Vishay HiRel Systems
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO |
Alternate Parts for JAN1N4148-1
This table gives cross-reference parts and alternative options found for JAN1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148UR-1 | Microchip Technology Inc | $0.9242 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | JAN1N4148-1 vs 1N4148UR-1 |
1N4148CSM-JQRS.GRPC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | JAN1N4148-1 vs 1N4148CSM-JQRS.GRPC |
1N4148D2B-JQRS.DA | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | JAN1N4148-1 vs 1N4148D2B-JQRS.DA |
1N4148DLCC2 | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | JAN1N4148-1 vs 1N4148DLCC2 |
1N4148D2A-JQRS.LVT2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | JAN1N4148-1 vs 1N4148D2A-JQRS.LVT2 |
1N4148D2B-JQRS.LVT2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | JAN1N4148-1 vs 1N4148D2B-JQRS.LVT2 |
JANTX1N4148UBC | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, CERAMIC, UBC-3 | JAN1N4148-1 vs JANTX1N4148UBC |
JANTXV1N4148UB2R | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), | JAN1N4148-1 vs JANTXV1N4148UB2R |
1N4148D2B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | JAN1N4148-1 vs 1N4148D2B |
BAS116LT1 | onsemi | Check for Price | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | JAN1N4148-1 vs BAS116LT1 |