Part Details for JAN1N4148-1/TR by Microchip Technology Inc
Results Overview of JAN1N4148-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4148-1/TR Information
JAN1N4148-1/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4148-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3468
|
Newark | 75V 1A 200Ma Signal Or Computer Diode Tht Tr Do-35 Rohs Compliant: Yes |Microchip JAN1N4148-1/TR RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6900 | Buy Now |
DISTI #
JAN1N4148-1/TR-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO213AA Min Qty: 962 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
JAN1N4148-1/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-35 - Tape and Reel (Alt: JAN1N4148-1/TR) RoHS: Not Compliant Min Qty: 962 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6484 / $0.6925 | Buy Now |
DISTI #
494-JAN1N4148-1/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 1A 200mA Signal or Computer Diode THT TR RoHS: Not Compliant | 0 |
|
$0.7200 / $1.7100 | Order Now |
DISTI #
JAN1N4148-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 75V - 200mA - 1.2 V @ 100 mA (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-35 Package - Through Hole - Tape & Reel. RoHS: Compliant | 0 |
|
$0.7540 / $1.0980 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 454 Package Multiple: 1 | 0 |
|
$0.6900 / $0.8500 | Buy Now |
DISTI #
JAN1N4148-1/TR
|
Avnet Silica | Diode Switching 75V 02A 2Pin DO35 (Alt: JAN1N4148-1/TR) RoHS: Not Compliant Min Qty: 962 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N4148-1/TR
|
EBV Elektronik | Diode Switching 75V 02A 2Pin DO35 (Alt: JAN1N4148-1/TR) RoHS: Not Compliant Min Qty: 962 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Diode - Standard - 75V - 200mA - 1.2 V @ 100 mA (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-35 Package - Through Hole - Tape & Reel. RoHS: Compliant | 0 |
|
$0.7540 / $1.0980 | Buy Now |
Part Details for JAN1N4148-1/TR
JAN1N4148-1/TR CAD Models
JAN1N4148-1/TR Part Data Attributes
|
JAN1N4148-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
JAN1N4148-1/TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JAN1N4148-1/TR is -55°C to 150°C.
-
Yes, the JAN1N4148-1/TR is a high-speed switching diode with a fast recovery time, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable power dissipation for the JAN1N4148-1/TR is 500 mW.
-
Yes, the JAN1N4148-1/TR is a radiation-hardened diode, making it suitable for use in aerospace and defense applications.
-
The typical forward voltage drop of the JAN1N4148-1/TR is 0.8 V at 10 mA.