Part Details for JAN1N4131CUR-1 by Microchip Technology Inc
Results Overview of JAN1N4131CUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4131CUR-1 Information
JAN1N4131CUR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4131CUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4749
|
Newark | 75V 700 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4131CUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6000 / $19.3400 | Buy Now |
DISTI #
1086-17482-ND
|
DigiKey | DIODE ZENER 75V DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3401 | Buy Now |
DISTI #
JAN1N4131CUR-1
|
Avnet Americas | Diode Zener Single 75V 2% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JAN1N4131CUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4240 / $18.6000 | Buy Now |
DISTI #
494-JAN1N4131CUR-1
|
Mouser Electronics | Zener Diodes 75V 700 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$19.3200 | Order Now |
DISTI #
JAN1N4131CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$20.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4700 / $38.6900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.1500 / $21.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4700 / $38.6900 | Buy Now |
Part Details for JAN1N4131CUR-1
JAN1N4131CUR-1 CAD Models
JAN1N4131CUR-1 Part Data Attributes
|
JAN1N4131CUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4131CUR-1
Microchip Technology Inc
Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4131CUR-1
This table gives cross-reference parts and alternative options found for JAN1N4131CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4131CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4131CUR-1 | Microchip Technology Inc | $25.0480 | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | JAN1N4131CUR-1 vs JANTX1N4131CUR-1 |
JANTX1N4131DUR-1 | Microchip Technology Inc | $31.3249 | Zener Diode, 75V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | JAN1N4131CUR-1 vs JANTX1N4131DUR-1 |
1N4131CURTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, | JAN1N4131CUR-1 vs 1N4131CURTRE3 |
CDLL4131C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | JAN1N4131CUR-1 vs CDLL4131C-1E3 |
JANTX1N4131CUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | JAN1N4131CUR-1 vs JANTX1N4131CUR-1 |