Part Details for JAN1N3595US by Microchip Technology Inc
Results Overview of JAN1N3595US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N3595US Information
JAN1N3595US by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N3595US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6020
|
Newark | 125V 500Mw 500Ma Signal Or Computer Diode Sq Smt Do-213Aa Rohs Compliant: Yes |Microchip JAN1N3595US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $8.3900 | Buy Now |
DISTI #
JAN1N3595US-ND
|
DigiKey | DIODE STANDARD 125V 4A B SQMELF Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
JAN1N3595US
|
Avnet Americas | Diode Switching 0.2A 2-Pin B-MELF - Bulk (Alt: JAN1N3595US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5552 / $8.2222 | Buy Now |
DISTI #
V37:1799_09129707
|
Arrow Electronics | Diode Switching 150V 0.15A 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2041 | Americas - 9 |
|
$7.5310 | Buy Now |
DISTI #
JAN1N3595US
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
14 Alternates Available |
|
$9.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$8.8500 / $14.1900 | Buy Now |
DISTI #
68463903
|
Verical | Diode Switching 150V 0.15A 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 9 |
|
$7.5310 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.8700 / $9.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$8.8500 / $14.1900 | Buy Now |
Part Details for JAN1N3595US
JAN1N3595US CAD Models
JAN1N3595US Part Data Attributes
|
JAN1N3595US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N3595US
This table gives cross-reference parts and alternative options found for JAN1N3595US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3595US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, LEADLESS, GLASS, MELF-2 | JAN1N3595US vs JAN1N3595US |
JANTXV1N3595US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, LEADLESS, GLASS, MELF-2 | JAN1N3595US vs JANTXV1N3595US |
JAN1N3595US Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JAN1N3595US is -55°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, a voltage regulator or a stable voltage source is required to maintain a consistent voltage supply. Additionally, ensure the device is properly decoupled using capacitors to minimize noise and voltage fluctuations.
-
The maximum allowable power dissipation for the JAN1N3595US is typically specified in the datasheet as 1.5 W. However, this value may vary depending on the specific application, operating conditions, and thermal management. It's essential to perform thermal analysis and ensure proper heat sinking to prevent overheating.
-
Yes, the JAN1N3595US can be used in switching regulator applications. However, it's crucial to ensure the device is properly biased and the switching frequency is within the recommended range. Additionally, consider the device's voltage and current ratings, as well as the thermal management requirements, to prevent overheating and ensure reliable operation.
-
To handle ESD protection, follow proper handling and storage procedures for the JAN1N3595US. Use anti-static wrist straps, mats, and packaging materials to prevent electrostatic discharge. Additionally, ensure the device is properly grounded during assembly and testing to prevent damage from static electricity.