Part Details for JAN1N3172R by Microchip Technology Inc
Results Overview of JAN1N3172R by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N3172R Information
JAN1N3172R by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N3172R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3172R
|
Microchip Technology Inc | Std Rectifier _ DO-9, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$1,682.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,503.3600 / $4,299.2100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,503.3600 / $4,299.2100 | Buy Now |
Part Details for JAN1N3172R
JAN1N3172R CAD Models
JAN1N3172R Part Data Attributes
|
JAN1N3172R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3172R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 6250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/211 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3172R
This table gives cross-reference parts and alternative options found for JAN1N3172R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3172R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3172 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB | JAN1N3172R vs JAN1N3172 |
1N3172R | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB, | JAN1N3172R vs 1N3172R |
JANTXV1N3172 | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB | JAN1N3172R vs JANTXV1N3172 |
JAN1N3172R | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, | JAN1N3172R vs JAN1N3172R |
JANTX1N3172R | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB | JAN1N3172R vs JANTX1N3172R |