Part Details for JAN1N2997B by Motorola Mobility LLC
Results Overview of JAN1N2997B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N2997B Information
JAN1N2997B by Motorola Mobility LLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JAN1N2997B
JAN1N2997B CAD Models
JAN1N2997B Part Data Attributes
|
JAN1N2997B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN1N2997B
Motorola Mobility LLC
51V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for JAN1N2997B
This table gives cross-reference parts and alternative options found for JAN1N2997B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2997B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N2997B | Motorola Mobility LLC | Check for Price | 51 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N2997B vs JANTXV1N2997B |
1N2997B | Microchip Technology Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N2997B vs 1N2997B |
JAN1N2997B | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N2997B vs JAN1N2997B |
JANTXV1N2997B | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N2997B vs JANTXV1N2997B |
1N2997B | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JAN1N2997B vs 1N2997B |
JANTXV1N2997B | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JAN1N2997B vs JANTXV1N2997B |
JANTX1N2997B | Motorola Mobility LLC | Check for Price | 51V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N2997B vs JANTX1N2997B |
JAN1N2997B | Microchip Technology Inc | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N2997B vs JAN1N2997B |
1N2997B | Vishay Semiconductors | Check for Price | Zener Diode, 51V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, METAL PACKAGE-1 | JAN1N2997B vs 1N2997B |
1N2997B | Motorola Mobility LLC | Check for Price | 51V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N2997B vs 1N2997B |