Part Details for JAHW100Y1 by GE Power Electronics Inc
Results Overview of JAHW100Y1 by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAHW100Y1 Information
JAHW100Y1 by GE Power Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for JAHW100Y1
JAHW100Y1 CAD Models
JAHW100Y1 Part Data Attributes
|
JAHW100Y1
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JAHW100Y1
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-9
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.78 V | |
Output Voltage-Min | 0.72 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |