Part Details for JAHW100FZ by ABB Semiconductors
Results Overview of JAHW100FZ by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAHW100FZ Information
JAHW100FZ by ABB Semiconductors is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for JAHW100FZ
JAHW100FZ CAD Models
JAHW100FZ Part Data Attributes
|
JAHW100FZ
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAHW100FZ
ABB Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABB LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-9 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for JAHW100FZ
This table gives cross-reference parts and alternative options found for JAHW100FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAHW100FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAHW100FZ | GE Power Electronics Inc | Check for Price | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-9 | JAHW100FZ vs JAHW100FZ |