Part Details for JAHW100F1 by OmniOn Power Inc
Results Overview of JAHW100F1 by OmniOn Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAHW100F1 Information
JAHW100F1 by OmniOn Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JAHW100F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108064510
|
Avnet Abacus | Module DCDC Single 33V 20A 66W Through Hole 9Pin DIP Module (Alt: 108064510) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JAHW100F1
JAHW100F1 CAD Models
JAHW100F1 Part Data Attributes
|
JAHW100F1
OmniOn Power Inc
Buy Now
|
Compare Parts:
JAHW100F1
OmniOn Power Inc
|
Samacsys Manufacturer | OmniOn Power |