Part Details for JAHW100F1 by GE Power Electronics Inc
Results Overview of JAHW100F1 by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAHW100F1 Information
JAHW100F1 by GE Power Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for JAHW100F1
JAHW100F1 CAD Models
JAHW100F1 Part Data Attributes
|
JAHW100F1
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JAHW100F1
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-9
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for JAHW100F1
This table gives cross-reference parts and alternative options found for JAHW100F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAHW100F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAHW100FZ | Lineage Power | Check for Price | IC 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-9, Power Supply Module | JAHW100F1 vs JAHW100FZ |