Part Details for JAHW075Y1 by ABB Semiconductors
Results Overview of JAHW075Y1 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAHW075Y1 Information
JAHW075Y1 by ABB Semiconductors is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for JAHW075Y1
JAHW075Y1 CAD Models
JAHW075Y1 Part Data Attributes
|
JAHW075Y1
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAHW075Y1
ABB Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABB LTD | |
Package Description | MODULE-9 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.78 V | |
Output Voltage-Min | 0.72 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 27 W | |
Trim/Adjustable Output | YES |
Alternate Parts for JAHW075Y1
This table gives cross-reference parts and alternative options found for JAHW075Y1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAHW075Y1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAHW100Y1 | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-9 | JAHW075Y1 vs JAHW100Y1 |
JAHW100Y1Z | Lineage Power | Check for Price | IC 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-9, Power Supply Module | JAHW075Y1 vs JAHW100Y1Z |
JAHW075Y1 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-9 | JAHW075Y1 vs JAHW075Y1 |
JAHW100Y1 | Lineage Power | Check for Price | IC 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | JAHW075Y1 vs JAHW100Y1 |
JAHW100Y1 | TE Connectivity | Check for Price | 1-OUTPUT 36W DC-DC REG PWR SUPPLY MODULE | JAHW075Y1 vs JAHW100Y1 |
JAHW100Y1 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, MODULE-9 | JAHW075Y1 vs JAHW100Y1 |