Part Details for JAH0205S05 by XP Power
Results Overview of JAH0205S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAH0205S05 Information
JAH0205S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JAH0205S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3203
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Xp Power JAH0205S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $16.7900 | Buy Now |
DISTI #
2266-JAH0205S05-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
78 In Stock |
|
$18.2800 / $19.0500 | Buy Now |
DISTI #
JAH0205S05-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
9 In Stock |
|
$12.3480 / $14.7000 | Buy Now |
DISTI #
209-JAH0205S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 2W, SINGLE O/P RoHS: Compliant | 340 |
|
$11.7600 / $14.0000 | Buy Now |
DISTI #
70809553
|
RS | DC-DC Converter, 2W, SINGLE O/P Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6300 / $13.4300 | RFQ |
DISTI #
JAH0205S05
|
TME | Converter: DC/DC, 2W, Uin: 5VDC, Uout: 5VDC, Iout: 400mA, DIP24, THT Min Qty: 1 | 0 |
|
$9.0700 / $11.9200 | RFQ |
DISTI #
JAH0205S05
|
Avnet Abacus | DCDC CONVERTER 2W SINGLE OP (Alt: JAH0205S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JAH0205S05
JAH0205S05 CAD Models
JAH0205S05 Part Data Attributes
|
JAH0205S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JAH0205S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | DIP | |
Package Description | Module-12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JAH0205S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the layout and grounding guidelines in the datasheet, using a metal enclosure, and adding EMI filters and shielding as necessary to meet relevant EMC standards.
-
The derating curve for JAH0205S05 is typically provided by XP Power upon request. It shows the reduction in output power as a function of ambient temperature, and is used to ensure the module operates within its safe operating area.
-
While the JAH0205S05 is designed to be robust, XP Power recommends consulting their application notes and performing additional testing to ensure the module can withstand the specific vibration and shock requirements of your application.
-
XP Power typically provides MTBF and FIT rates for their modules upon request, which are calculated based on industry-standard models and testing. These rates can be used to estimate the reliability of the module in your application.