Part Details for JAC-10-103-D by Cosel USA Inc
Results Overview of JAC-10-103-D by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAC-10-103-D Information
JAC-10-103-D by Cosel USA Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for JAC-10-103-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAC-10-103-D-ND
|
DigiKey | LINE FILTER 500VAC 10A DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$42.6300 | Buy Now |
DISTI #
436-JAC-10-103-D
|
Mouser Electronics | Power Line Filters AC 3 Phase 500 10A EMI/EMC Filter DIN RoHS: Compliant | 0 |
|
$37.9400 / $42.1900 | Order Now |
DISTI #
000000000005417429
|
Sager | Power Line Filters AC 3 Phase 500 10A EMI/EMC Filter DIN Min Qty: 1 | 0 |
|
$37.5500 | Buy Now |
|
Vyrian | Filters | 1063 |
|
RFQ |
Part Details for JAC-10-103-D
JAC-10-103-D CAD Models
JAC-10-103-D Part Data Attributes
|
JAC-10-103-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
JAC-10-103-D
Cosel USA Inc
THREE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 53 mm | |
Leakage Current-Max | 1 mA | |
Length | 132 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Width | 63 mm |