Part Details for J412-26L by Teledyne Relays
Results Overview of J412-26L by Teledyne Relays
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J412-26L Information
J412-26L by Teledyne Relays is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for J412-26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J412-26L
|
Avnet Americas | - Bulk (Alt: J412-26L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4288 / $91.4656 | Buy Now |
DISTI #
881-J412-26L
|
Mouser Electronics | High Frequency / RF Relays DPDT 26.5VDC 1560ohm RoHS: Not Compliant | 18 |
|
$111.3900 / $129.7800 | Buy Now |
DISTI #
70960662
|
RS | Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$151.7400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
126 In Stock |
|
$106.4400 / $130.2700 | Buy Now |
DISTI #
69835169
|
Verical | Signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 122 |
|
$147.5760 / $169.3510 | Buy Now |
DISTI #
J412-26L
|
Richardson RFPD | RF RELAY Min Qty: 50 | 0 |
|
$90.0300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay RoHS: Compliant |
126 In Stock |
|
$106.4400 / $130.2700 | Buy Now |