Part Details for J411TM-18M by Teledyne Technologies Inc
Results Overview of J411TM-18M by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J411TM-18M Information
J411TM-18M by Teledyne Technologies Inc is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for J411TM-18M
J411TM-18M CAD Models
J411TM-18M Part Data Attributes
|
J411TM-18M
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
J411TM-18M
Teledyne Technologies Inc
Electromechanical Relay, SPDT, Latched, 24VDC (Coil), 1A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH COIL TRANSIENT SUPPRESSION DIODE & INTERNAL TRANSISTOR DRIVER | |
Body Height | 9.86 mm | |
Body Length or Diameter | 9.4 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 14.5 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.58 V | |
Coil Resistance | 1130 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 9.4mm x 9.86mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 9 ms | |
Terminal Length | 0.004749809499619 inch | |
Termination Type | SOLDER |
Alternate Parts for J411TM-18M
This table gives cross-reference parts and alternative options found for J411TM-18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J411TM-18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J411TM-12PL | Teledyne Technologies Inc | Check for Price | RF Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 12VDC (Coil), 300mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | J411TM-18M vs J411TM-12PL |
J411TM-18PL | Teledyne Technologies Inc | Check for Price | RF Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 18VDC (Coil), 300mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | J411TM-18M vs J411TM-18PL |
J411TM-26PL | Teledyne Technologies Inc | Check for Price | RF Relay, 1 Form C, SPDT, Momentary, 0.016A (Coil), 26.5VDC (Coil), 300mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | J411TM-18M vs J411TM-26PL |