Part Details for J310025 by Mersen Electrical Power
Results Overview of J310025 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J310025 Information
J310025 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for J310025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-J310025-ND
|
DigiKey | MC 2R 3E 1-5 N BS Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$700.4600 | Buy Now |
DISTI #
737-J310025
|
Mouser Electronics | Fuse Holder Accessories MC 2R 3E 1-5 N BS | 0 |
|
$562.5600 / $674.8900 | Order Now |
DISTI #
75597419
|
RS | MC 2R 3E 1-5 N BS Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$495.2400 / $538.3000 | RFQ |
Part Details for J310025
J310025 CAD Models
J310025 Part Data Attributes
|
J310025
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
J310025
Mersen Electrical Power
Electric Fuse, 3A, 250VDC, 0.25A (IR), Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Breadth | 26.4 mm | |
Body Height | 78 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Rated Breaking Capacity | 0.25 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |