-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J204 by InterFET Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-J204
|
Mouser Electronics | JFETs JFET N-Channel -25V Low Ciss RoHS: Compliant | 0 |
|
$2.0000 / $4.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J204
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
J204
InterFET Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for J204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J204L-E3 | Vishay Siliconix | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-226AA, PLASTIC, TO-92, 3 PIN, FET General Purpose Small Signal | J204 vs J204L-E3 |
J204 | Vishay Siliconix | Check for Price | Transistor, | J204 vs J204 |