Part Details for J204 by Exar Corporation
Results Overview of J204 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J204 Information
J204 by Exar Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for J204
J204 CAD Models
J204 Part Data Attributes
|
J204
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
J204
Exar Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 135 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |