Part Details for J204 by Calogic Inc
Results Overview of J204 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J204 Information
J204 by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for J204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 3-Pin TO-92 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.5600 / $0.6200 | Buy Now |
Part Details for J204
J204 CAD Models
J204 Part Data Attributes
|
J204
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
J204
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for J204
This table gives cross-reference parts and alternative options found for J204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
J204L-E3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-226AA, PLASTIC, TO-92, 3 PIN | J204 vs J204L-E3 |